Bourns CM453232-R22ML

Inductor Chip Wirewound 0.22uH 20% 25.2MHz 40Q-Factor Ferrite 0.665A 0.25Ohm DCR 1812 T/R
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CM453232-R22ML.

JRH Electronics

Datasheet4 pages7 years ago

Electro Sonic

element14 APAC

Newark

TME

Inventory History

3 month trend:
-12.44%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor General Purpose Chip Wirewound 0.22uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.32Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 220nH 20% 25.2MHz 10Q-Factor Ferrite 2.4A 32.4mOhm DCR 1210 Blister T/R
General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Ind Power Unshielded Wirewound 220nH 20% 25.2MHz 10Q-Factor Ferrite 2.4A 1210 Blister Plastic T/R
TAIYO YUDENLK2125R22M-T
Inductor RF Shielded Multi-Layer 0.22uH 20% 25MHz 20Q-Factor Ferrite 0.25A 0.3Ohm DCR 0805 T/R
TAIYO YUDENCK2125R22M-T
Inductor RF Shielded Multi-Layer 0.22uH 20% 25MHz 15Q-Factor Ferrite 0.4A 0.23Ohm DCR 0805 T/R

Descriptions

Descriptions of Bourns CM453232-R22ML provided by its distributors.

Inductor Chip Wirewound 0.22uH 20% 25.2MHz 40Q-Factor Ferrite 0.665A 0.25Ohm DCR 1812 T/R
General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core, SMD, 1812
IND CHIP WW 220NH 20% 25.2MHZ 40 FERRITE 665MA 1812
INDUCTOR, WIREWOUND, SMT, 1812, TOL %,IND 0.22UH, DCR 0.25 OHMS
25.2MHz 200MHz 665mA 40@25.2MHz 220nH 250mΩ ±20% 1812 SMD mount 4.5mm*3.2mm*3.4mm
INDUCTOR, 0.22UH, 4532 CASE; Inductance: 220nH; Product Range: CM453232 Series; DC Current Rating: 665mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.25ohm; Inductance Tolerance: ± 20%; Self Resonant Frequency Min: 200MHz; SVHC: No SVHC (15-Jan-2018); Impedance Frequency: 25.2MHz; Inductor Case Style: 1812 [4532 Metric]; Operating Temperature Max: 100°C; Operating Temperature Min: -25°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM453232-R22ML.
  • CM453232R22ML