
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LQH31CNR22M03L | 0 | 2K | 3d | ||||||||
| Farnell | LQH31CNR22M03L | 0 | 2K | Tape & Reel | 22h | |||||||
| Win Source | WS-LQH31CNR22M03L | 3,774 | 180 | 1d | ||||||||
| Chipsmall Limited | LQH31CNR22M03L | 35,000 | 1 | 6h | ||||||||
| RC Electronics | LQH31CNR22M03L | 34,236 | 1 | >1wk |
Download Murata LQH31CNR22M03L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Murata LQH31CNR22M03L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: