TDK NLCV25T-R22M-EFR

General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV25T-R22M-EFR.

TDK

Datasheet6 pages8 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+41.85%

CAD Models

Download TDK NLCV25T-R22M-EFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Inductor General Purpose Chip Wirewound 0.22uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.32Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 220nH 20% 25.2MHz 10Q-Factor Ferrite 2.4A 32.4mOhm DCR 1210 Blister T/R
Inductor Power Unshielded Wirewound 220nH 20% 25.2MHz 10Q-Factor 2.4A 27mOhm DCR 1210 Automotive T/R
Inductor Chip Wirewound 0.22uH 20% 25.2MHz 40Q-Factor Ferrite 0.665A 0.25Ohm DCR 1812 T/R
Ind Power Unshielded Wirewound 220nH 20% 25.2MHz 10Q-Factor Ferrite 2.4A 1210 Blister Plastic T/R
TAIYO YUDENLK2125R22M-T
Inductor RF Shielded Multi-Layer 0.22uH 20% 25MHz 20Q-Factor Ferrite 0.25A 0.3Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK NLCV25T-R22M-EFR provided by its distributors.

General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Inductor Power Molded/Unshielded Wirewound 0.22uH 20% 25.2MHz 5Q-Factor Ferrite 1.69A 0.06Ohm DCR 1008 T/R
25.2MHz 400MHz 1.69A 5@25.2MHz 220nH 60mΩ ±20% 1008 SMD mount 2.5mm*2mm*1.9mm
FIXED IND 220NH 1.69A 60MOHM SMD
SMD / SMT Inductors (Coils), L=0.22μH, L x W x T :
NLCV-EF 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 220nH
INDUCTOR, 0.22UH, 20%, 400MHZ, 1008;
1.69A 220nH 卤20% 1008 Power Inductors ROHS
INDUCTOR, 0.22UH, 20%, 400MHZ, 1008; Inductance: 220nH; Product Range: NLCV25-EFR Series; DC Current Rating: 1.69A; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.06ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos