Taiwan Semiconductor SMBJ54A

Diode TVS Single Uni-Directional 54V 600W 2-Pin DO-214AA
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SMBJ54A.

TME

Datasheet8 pages5 years ago

IHS

Future Electronics

Taiwan Semiconductor

Newark

Inventory History

3 month trend:
-16.92%

CAD Models

Download Taiwan Semiconductor SMBJ54A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.061
$ 0.061
Stock
181,717
884,567
884,567
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
63.2 V
63.15 V
63.15 V
Clamping Voltage
87.1 V
87.1 V
87.1 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
7.2 A
6.9 A
6.9 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

BournsSMBJ54A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 60V 5muA 600W -55C~150C TJ
Diodes Inc.SMBJ54A-13-F
Tvs Diode, 600W, 54V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ54A-13-F
onsemiSMBJ54A
Diode TVS Single Uni-Dir 54V 600W 2-Pin DO-214AA T/R
LittelfuseTPSMA6L54A
TVS Diodes & ESD Suppressors; TPSMA6L54A; LITTELFUSE; 54 V; 87.1 V; 60 V; 63.15 V
LittelfuseSMBJ6.0A
SMBJ Series 10.3 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ48A
Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Taiwan Semiconductor SMBJ54A provided by its distributors.

Diode TVS Single Uni-Directional 54V 600W 2-Pin DO-214AA
SMBJ Series 600 W 54 V 87.1 Vcl Unidirectional Surface Mount TVS Diode- DO-214AA
Taiwan Semiconductor TVS, 87.1V, , DO-214AA (SMB), 60V
600W 63.2V 5% Unidirectional TVS
TVS DIODE 54VWM 87.1VC DO214AA
Tvs Diode, 600W, 54V, Unidir, Do-214Aa; Product Range:Smbj Series; Tvs Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:54V; Clamping Voltage Vc Max:87.1V; Diode Case Style:Do-214Aa; No. Of Pins:2Pins; Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor SMBJ54A

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ 54 A