Taiwan Semiconductor 1N5399

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor 1N5399.

Newark

Datasheet4 pages11 years ago
Datasheet5 pages17 years ago

IHS

Farnell

Mouser

Alternate Parts

Price @ 1000
$ 0.066
$ 0.066
Stock
732
675,013
675,013
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DO-15
-
-
Forward Voltage
1 V
1.4 V
1.4 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1.5 A
1.5 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
2 µs
2 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemi1N5397
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC
onsemi1N5393
FAIRCHILD SEMICONDUCTOR 1N5393 Standard Recovery Diode, Single, 200 V, 1.5 A, 1.4 V, 50 A
Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-15
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15
onsemi1N5394
Diode Standard Recovery Rectifier 300V 1.5A 2-Pin DO-15 Bulk
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15

Descriptions

Descriptions of Taiwan Semiconductor 1N5399 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-41
1.5A, 1000V, Standard Recovery Rectifier
RECTIFIER, SINGLE, 1KV, 1.5A, DO-204AC
1.5A,1000V,SILASTIC, RECTIFIER
Rectifier, Single, 1Kv, 1.5A, Do-204Ac; Repetitive Reverse Voltage Vrrm Max:1Kv; Forward Current If(Av):1.5A; Diode Configuration:single; Forward Voltage Vf Max:1V; Reverse Recovery Time Trr Max:-; Forward Surge Current Ifsm Max:50A;rohs Compliant: Yes

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM