Switchcraft RASH712

Conn Power PL 2 POS Solder RA Thru-Hole/SMD 3 Terminal 1 Port Bulk
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft RASH712.

IHS

Datasheet4 pages19 years ago

JRH Electronics

Mouser

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Switchcraft RASH712 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.714
$ 1.51
Stock
18,106
37,003
Authorized Distributors
4
6
Gender
Male
Male
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Contact Plating
Nickel
Nickel
Housing Material
Thermoplastic
Thermoplastic
Connector Type
Power
Power
Current Rating
5 A
5 A
Number of Contacts
2
2
Contact Material
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity281695-4
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
TE Connectivity8-102202-4
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight
TE Connectivity281698-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Stac64 Right-Angle Header Assembly, 16 Circuits, Polarization A, Black, Tray

Descriptions

Descriptions of Switchcraft RASH712 provided by its distributors.

Conn Power PL 2 POS Solder RA Thru-Hole/SMD 3 Terminal 1 Port Bulk
DC Power Connectors JACK SMT 2.5MM
CONN POWERJACK MINI.1" RA HYBRID
CONN PWR JACK 2.5X5.5MM SOLDER

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT