Molex 34691-0160

Stac64 Right-Angle Header Assembly, 16 Circuits, Polarization A, Black, Tray
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34691-0160.

Upverter

Datasheet2 pages6 years ago

Molex

element14 APAC

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+4.04%

CAD Models

Download Molex 34691-0160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-10-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity281742-8
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator
Molex 34690-0160 Stac64 Vertical Header Assembly, 16 Circuits, Polarization A, Black, Tray
Pin Header, 16 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
Stac64 Right-Angle Header Assembly, 12 Circuits, Polarization A, Black, Tray
TE Connectivity / AMP102570-6
Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity102617-6
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tray

Descriptions

Descriptions of Molex 34691-0160 provided by its distributors.

Stac64 Right-Angle Header Assembly, 16 Circuits, Polarization A, Black, Tray
Conn Wire to Board HDR 16 POS 2.54mm Solder RA Thru-Hole Stac64 Automotive Tray
Pin Header, 16 Contacts, 2 Rows, 2.54 mm, Tin, Brass, PCB Header, Right Angle, Stac64 34691 Series
Conn Power HDR 16 POS 3mm Solder ST Thru-Hole 16 Terminal 1 Port Tray
Combination Line Connector, 16 Contact(s), Male, Solder Terminal
16P MALE HEADER R/A BLACK RoHSconf
Pin Header PCB - Right-Angle 16P
STAC64 SERIES, 16 WAY THROUGH HOLE PLUG PCB CONNECTOR
Molex PCBConnector Automotive connector male plug, Stac64series, 16road, 2line, 10A, Through hole installation
Automotive Conn STAC64 RA HDR 16 CKT 6 CKT BLK
AUTOMOTIVE CONN, R/A HDR, 16P, 10A, 500V;
AUTOMOTIVE CONN, R/A HDR, 16P, 10A, 500V; Product Range:Stac64 34691 Series; Automotive Connector Shell Style:Right Angle Plug; No. of Contacts:16Contacts; Automotive Contact Type:PCB Pin; Connector Body Material:Nylon (

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0346910160
  • 34691-0160.
  • 34691-0160..
  • 346910160