TE Connectivity 281698-5

Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Loose Piece
$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 281698-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

TE Connectivity

Newark

Burklin Elektronik

Farnell

Inventory History

3 month trend:
-12.63%

CAD Models

Download TE Connectivity 281698-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole SL™ Tube
TE Connectivity826949-5
5 Positions Header, Breakaway Connector 0.100 (2.54mm) Through Hole Right Angle"
Pin Header, 5 Contacts, 1 Row, 2.54mm, Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
Pin Header, 4 Contacts, 1 Row, 2.54mm, Tin, 3A, Right Angle, Shrouded, Phosphor Bronze, THT RA
TE Connectivity281698-4
TE Connectivity 281698-4 HE14 Header Male Right Angle 4 Positions Shrouded
TE Connectivity281698-6
PCB HEADER, 2.54MM, 6WAY 1ROW, RIGHT ANGLER, SOLDER, 3A, AMPMODU HE14 SERIES

Descriptions

Descriptions of TE Connectivity 281698-5 provided by its distributors.

Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Loose Piece
PCB HEADER, 2.54MM 5WAY 1ROW RIGHT ANGLE, SOLDER, 3A, AMPMODU HE14 SERIES
Header, Right Angle, 1Row, 5Way; |Te Connectivity Amp 281698-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Headers & Wire Housings HEADER R/A 5 POS HE14
TE Connectivity Wire-to-Board Connector, AMPMODU HE14 Series, Right Angle, TH, 5-Pin Header 2.54mm Pitch
.100 AMPMODU Headers Housings & Contacts
HEADERS HE14, SINGLE ROW, RIGHT ANGLE
TE Connectivity 281698-5 PCB排针
HEADER, RIGHT ANGLE, 1ROW, 5WAY; Pitch Spacing: 2.54mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: AMPMODU HE14 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Con
HEADER HE14 RA 5 P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Wire-to-Board 1 | He13/he14 Th Header & Srra | Part Number: 281698-5 | Internal Number: 281698-5 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2816985