What’s new: Find the right parts faster with our redesigned experience

Learn more

Switchcraft RASH712X

Connector Power PL 2 Position Solder Right Angle 3 Terminal 1 Port Bulk
$ 1.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft RASH712X.

Newark

Datasheet2 pages20 years ago

Master Electronics

Factory Futures

Mouser

Inventory History

3 month trend:
-2.00%

CAD Models

Download Switchcraft RASH712X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.501
$ 0.714
Stock
35,062
18,106
Authorized Distributors
6
4
Connector Type
Power
Power
Number of Contacts
2
2
Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Termination
Solder
Solder
Contact Material
Brass
Brass
Contact Plating
Nickel
Nickel
Housing Material
Thermoplastic
Thermoplastic
Max Current Rating
5 A
5 A
Max Voltage Rating (AC)
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-12-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity281695-4
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
TE Connectivity8-102202-4
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight
TE Connectivity281698-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Stac64 Right-Angle Header Assembly, 8 Circuits, Polarization A, Black, Tray
Stac64 Right-Angle Header Assembly, 12 Circuits, Polarization A, Black, Tray
Stac64 Vertical Header Assembly, 12 Circuits, Polarization A, Black, Tray

Descriptions

Descriptions of Switchcraft RASH712X provided by its distributors.

Connector Power PL 2 Position Solder Right Angle 3 Terminal 1 Port Bulk
Conn Power PL 2 POS Solder RA Thru-Hole/SMD 3 Terminal 1 Port Bulk
Right Angle Hybrid Mount DC Power Jack, pin size 0.100"(2.5mm)
CONNECTOR, POWER, DC, RA PWR JK HY.100 DIA
CONN PWR JACK 2.5X5.5MM SOLDER
Dc Power Jack, 5A, Pcb; Gender:Jack; Current Rating:5A; Pin Diameter:2.5Mm; Barrel Length:-; Connector Mounting:Pcb Mount; Contact Termination Type:Surface Mount Through Hole; Barrel Inner Diameter:-; Barrel Outer Diameter:6.3Mm Rohs Compliant: Yes |Switchcraft/conxall RASH712X

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT