Switchcraft RAPC732OF

Conn, Rect, Power, Cable Socket, 3 Cont, Solder, 0.098" Pin-spng, Straight, Black, 3A
$ 0.791
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft RAPC732OF.

IHS

Datasheet333 pages20 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Switchcraft RAPC732OF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.791
$ 0.946
Stock
197
97
Authorized Distributors
5
4
Connector Type
-
-
Number of Contacts
3
-
Mount
-
Through Hole
Termination
Solder
Solder
Contact Material
-
-
Contact Plating
Silver
Nickel, Silver
Housing Material
Nylon
Thermoplastic
Max Current Rating
3 A
3 A
Max Voltage Rating (AC)
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-55 °C
-55 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity / AMP194096-2
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity647877-1
TE Connectivity 647877-1 HD Power Male Unshrouded Contact 50/75 Series 6 AWG
Molex 33011-3002 Automotive Connectors, 16-20 AWG Male Slvr Trm Lft Rl
Molex 33011-3004 Automotive Connectors, MX150 Bld Terminal Sil M3 D Wind Reel 7500
Mini-Fit Sr. Crimp Terminal, Male, 14-16 AWG, Silver (Ag)

Descriptions

Descriptions of Switchcraft RAPC732OF provided by its distributors.

CONN, RECT, POWER, CABLE SOCKET,3 CONT, SOLDER,0.098" PIN-SPNG, STRAIGHT, BLACK,3A
Conn DC Power F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port T/R
DC Power Connectors R/A JACK 1.3MM OPEN
CONN JACK PWR R/A 1.3MM PIN PCB

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT