TE Connectivity 647877-1

TE Connectivity 647877-1 HD Power Male Unshrouded Contact 50/75 Series 6 AWG
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 647877-1.

IHS

Datasheet5 pages2 years ago

element14 APAC

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+1.32%

CAD Models

Download TE Connectivity 647877-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity647878-1
50 / 75 Series 8 AWG Closed Barrel Amp Power Contact
TE Connectivity350552-2
Connector Power Crimping 760nm gold 14-20 AWG push-in 20.95mm(Length)*5.97mm(height)
Connector Power Crimping 762nm silver 20-22 AWG push-in 25.5mm(Length)*2.7mm(height)
SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Loose
SolarSpec Pin Contact, 4.00 to 6.00mm² (10-12 AWG) Cable, Loose

Descriptions

Descriptions of TE Connectivity 647877-1 provided by its distributors.

TE Connectivity 647877-1 HD Power Male Unshrouded Contact 50/75 Series 6 AWG
Connector Contact, 6 AWG, 600 V AC/DC, Crimp Termination Only
Conn Contact M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Power Connectors CONTACT, 50&75 SRIES 6 AWG
Connector Accessory, Contact, Copper Alloy
TE Connectivity Silver plated crimp terminals Male terminal, AMP Powerseries, maximum14mm², min13mm²
Tab, 13-14 mm², AWG 6, crimp connection, 647877-1
647877-1, TE Connectivity / AMP Brand
CONTACT, 6AWG, CRIMP; Series: 50 AMP; Con; CONTACT, 6AWG, CRIMP; Series: 50 AMP; Contact Plating: Silver; Contact Material: Copper; Contact Gender: -; Contact Termination: -; Wire Size AWG Min: -; Wire Size AWG Max: 6AWG; Connec
SERIES 50 & 75 CONTACT,6 AWG Contact Mating Area Plating Material: Silver (Ag) Contact Type: Tab Wire Contact Termination Area Plating Material: Silver Wire Size: 6 AWG Operating Voltage: 600 VAC Silver (Ag) Tab 6 AWG | Connector Contact | Part Number: 647877-1 | Internal Number: 647877-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 647877-1.