TE Connectivity 647879-1

Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 647879-1.

IHS

Datasheet4 pages2 years ago

element14 APAC

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-11.98%

CAD Models

Download TE Connectivity 647879-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity350552-2
Connector Power Crimping 760nm gold 14-20 AWG push-in 20.95mm(Length)*5.97mm(height)
TE Connectivity53892-4
Power Connector Contact; Copper; Silver; 18 to 12 AWG; Crimp (Wire); 0.035 in.
TE Connectivity1-963745-2
TE Connectivity Silver plated crimp terminals Male terminal, maximum1mm², min0.5mm²
Connector Power Crimping 762nm silver 20-22 AWG push-in 25.5mm(Length)*2.7mm(height)
SolarSpec Pin Contact, 2.50mm² (14 AWG) Cable, Loose
SolarSpec Pin Contact, 4.00 to 6.00mm² (10-12 AWG) Cable, Loose

Descriptions

Descriptions of TE Connectivity 647879-1 provided by its distributors.

Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity 647879-1 50&75 Series HD Power Contact Male 10-12 AWG
power Crimping silver 10-12 AWG push-in 31.24mm(Length)
Conn Contact M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
SERIES 50&75 CONTACT,10-12 AWG
Connector Accessory, Contact, Copper Alloy
Tab, 3.08-6.11 mm², AWG 12-10, crimp connection, 647879-1
CONTACT, PIN/SOCKET, 12-10AWG, CRIMP;
CONN CONTACT 10-12AWG COLD-HEAD
CONTACT, 12-10AWG, CRIMP; Product Range: 50 AMP Series; Contact Plating: Silver Plated Contacts; Contact Material: Copper; Contact Gender: Pin, Socket; Contact Termination Type: Crimp; Wire Size AWG Min: 12AWG; Wire Size AWG M

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 647879-1.