Switchcraft DCPDB09MSC1

D-Sub Waterproof Panel Mt Plug Standard - 9 Pin - Solder Cup Nickel Metal w/ Silver Pins
$ 21.72
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft DCPDB09MSC1.

element14 APAC

Datasheet2 pages13 years ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+2.77%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-11-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747904-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity4-1393483-7
D Sub Connector, DB9, Standard, Plug, AMPLIMITE HD-20, 9 Contacts, DE, Solder Cup
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
HARTING Elektronik09670095615
CONNECTOR, STD D SUB, PLUG, 9POS, SOLDER; Product Range:HARTING - D-Sub Standard
HARTING Elektronik09670095604
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of Switchcraft DCPDB09MSC1 provided by its distributors.

D-Sub Waterproof Panel Mt Plug Standard - 9 Pin - Solder Cup Nickel Metal w/ Silver Pins
CONN D-SUB DB09 9CNTS PCBPLUG SOLDER 9CNTS SEALED IP67 TPU DCPSERIES
D SUB, STANDARD, PLUG, 9 POSITION, PANEL; D SUB, STANDARD, PLUG, 9 POSITION, PANEL; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: Cable Mount Series; Connecto
D Sub, Standard, Plug, 9 Position, Panel; Rango De Producto:Serie Cable Mount; Carcasa D Sub, Tamaño:De; Género:Macho; Núm. De Contactos:9; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Soldable |Switchcraft/conxall DCPDB09MSC1

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT