What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 4-1393483-7

D Sub Connector, DB9, Standard, Plug, AMPLIMITE HD-20, 9 Contacts, DE, Solder Cup

$ 4.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393483-7.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-39.82%

CAD Models

Download TE Connectivity 4-1393483-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2025-01-06
LTD Date2025-03-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747904-5
D Sub Connector, Standard, Plug, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder Cup
HARTING Elektronik09672095604
Conn D-Sub M 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Amphenol Communications SolutionsG17S0910110EU
Amphenol ICC Dtype connector, G17Sseries, Male plug, DB9needle, vertical subject
HARTING Elektronik09641237802
D-SUB FILTER SER,9WAY RIGHTANGLE MOUNT FILTERED PCB D-SUB CONN PLUG,2.77MM PITCH
AmphenolL717SDE09P
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector
HARTING Elektronik09641217800
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Locking
Conn D-Sub M 9 POS 1.38mm Solder Cup ST Panel Mount 9 Terminal 1 Port Container

Descriptions

Descriptions of TE Connectivity 4-1393483-7 provided by its distributors.

D Sub Connector, DB9, Standard, Plug, AMPLIMITE HD-20, 9 Contacts, DE, Solder Cup
Conn D-Subminiature PIN 9 POS 1.37mm Solder Cup ST Panel Mount 9 Terminal 1 Port Tray
TE Connectivity V42254A1115C209 D-Sub Connector Male Shrouded 9 Positions
V42254A1115C209=SUB D STIFTLEI Solder D-Sub Connector | Part Number: 4-1393483-7 | Internal Number: 4-1393483-7 | Alias Number: V42254A1115C209 | TE Connectivity
D SUB CONNECTOR, PLUG, 9POS; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DE; Product Range: AMPLIMITE HD-20 Ser; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413934837
  • V42254-A1115-C209
  • V42254A1115C209