Switchcraft DCP-HDMIT-SC

Hdmi, Displayport & Dvi Connectors Hdmi Pnl Con to Pcb Hole Threaded
$ 22.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft DCP-HDMIT-SC.

IHS

Datasheet6 pages8 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity205841-1
CPC Series 2 Panel Mount Receptacle 8 Position Circular Plastic Connector
TE Connectivity213729-9
CPC Series 1 Free Hanging Receptacle 14 Position Circular Plastic Connector
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame
TE Connectivity1-207303-3
Circular Connector, Circular Industrial, CPC Series 1, Panel Mount Receptacle, 16 Contacts
Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Frame
AmphenolL77TWC8W8S
Combination Layout D Sub Connector, TW Hybrid, TW Hybrid D Sub, DC-8W8, Receptacle, 8 Contacts

Descriptions

Descriptions of Switchcraft DCP-HDMIT-SC provided by its distributors.

HDMI, Displayport & DVI Connectors HDMI PNL CON TO PCB HOLE THREADED
CONN, RECEPTACLE, HDMI TO PCB HOLES, COPPER, GOLD PLATED, THREADED
Conn HDMI PL 20 POS ST Panel Mount 20 Terminal 1 Port
HDMI PNL PCB SLDR HOLES THREAD
CONNECTOR, HDMI, RECEPTACLE, 19 POSITION; CONNECTOR, HDMI, RECEPTACLE, 19 POSITION, PANEL; No. of Contacts: 19Contacts; Gender: Receptacle; Connector Mounting: Panel Mount; Contact Plating: Gold Plated Contacts; Connector Bo
Connector, Hdmi, Receptacle, 19 Position, Panel; Género:Receptáculo Eléctrico; Núm. De Contactos:19; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Termoplástico; Contacto, Chapado:Dorado |Switchcraft/conxall DCP-HDMIT-SC

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT