TE Connectivity 213729-9

TE Connectivity Circular Connector Receptacle, CPC Series, 14 Pos, Panel Mount, Solder, IP65
$ 25.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213729-9.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet1 page12 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Datasheet12 pages17 years ago

JRH Electronics

IHS

Farnell

Future Electronics

Inventory History

3 month trend:
-26.48%

CAD Models

Download TE Connectivity 213729-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.03
$ 20.694
Stock
15,557
1,187
Authorized Distributors
6
4
Gender
Female
Female
Number of Positions
14
14
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
250 V
250 V
Current Rating
13 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-10-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

AmphenolMS3102E18-1S
Conn Cylindrical Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialMS3100A18-1P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3102A20-11P
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3102R18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialMS3102R22-19S
Conn MIL-DTL-5015 Circular SKT 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port
Amphenol Industrial97-3100A-18-1S
Conn MIL-C-5015 Circular SKT 10 POS Solder ST Wall Mount 10 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 213729-9 provided by its distributors.

TE Connectivity Circular Connector Receptacle, CPC Series, 14 Pos, Panel Mount, Solder, IP65
CPC Series 1 Free Hanging Receptacle 14 Position Circular Plastic Connector
Circular Connector, Receptacle, 14 Posit; |Te Connectivity Amp 213729-9
Circular Connector, 14 Contact(s), Female, Solder Terminal, Receptacle
CONNECTOR, RECEPTACLE, CIRCULAR, 14WAY; Product Range: CPC Series 1; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 14Contacts; Circular Contact Type: PCB Socket; Coupling Style: -; Connector Body Ma
CPC RECPT ASSEMBLY SIZE 17-14 Number of Positions: 14 Connector Product Type: Connector Assembly Operating Voltage: 250 VDC Connector System: Wire-to-Board Wire-to-Panel Sealable: No Ampseal Header | 14 Connector Assembly 250 VDC Wire-to-Board | TE Connectivity |
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 14 / Contact Gender = Socket / Contact Termination Type = PC Pins / Contact Plating = Gold over Nickel / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2137299