What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-207303-3

Circular Connector, Circular Industrial, CPC Series 1, Panel Mount Receptacle, 16 Contacts
$ 25.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-207303-3.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet1 page12 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page13 years ago

element14 APAC

IHS

Future Electronics

Factory Futures

Inventory History

3 month trend:
-18.28%

CAD Models

Download TE Connectivity 1-207303-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.59
$ 26.94
Stock
1,917
904
Authorized Distributors
6
3
Gender
Male
Male
Number of Positions
16
16
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
250 V
250 V
Current Rating
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2004-07-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Cylindrical Circular PIN 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port
Conn Cylindrical Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialMS3102R22-14P
Conn MIL-DTL-5015 Circular PIN 19 POS Solder Cup ST Box Mount 19 Terminal 1 Port
Amphenol IndustrialMS3102R22-19S
Conn MIL-DTL-5015 Circular SKT 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port
Amphenol IndustrialMS3100A20-27S
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-207303-3 provided by its distributors.

Circular Connector, Circular Industrial, CPC Series 1, Panel Mount Receptacle, 16 Contacts
TE Connectivity circular connector socket, CPC Series 1series, 16Core, panel mount, welding
CONN RCPT MALE 16POS GOLD SOLDER / 16 Position Circular Connector Receptacle, Male Pins Solder
Circular Connector, 16 Contact(s), Polyethylene, Male, Solder Terminal, Receptacle
Circular Plastic Connector (CPC), Receptacle w/ Pins, PCB Mount, 16 Pos.
Circular Power Connectors, Connector Assembly, 250 VDC, Wire-to-Panel / Wire-to-Board, 16 Position, Receptacle, Pin, Signal, Black, AMP CPC
Receptacle Temperature range: -40 ... +105 °C Colour: Black Connector Design: Accepts Male Contacts / Square Flange Contact material: Copper Gender of contacts: Male Gender of housing: Female Housing size: 17 Locking type: Screw Locking Series: CPC1 Poles: 16
CPC RECPT ASSEMBLY SIZE 17-16 Number of Positions: 16 Connector Product Type: Connector Assembly Operating Voltage: 250 VDC Connector System: Wire-to-Board Wire-to-Panel Sealable: No Circular Power Connector | 16 Connector Assembly 250 VDC Wire-to-Board | Part Number: 1-207303-3 | Internal Number: 1-207303-3 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-207303-3.