Switchcraft DCCHD15M

Conn High Density D-Sub PIN 15 POS ST Cable Mount 15 Terminal 1 Port DATA-CON-X®
$ 25.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft DCCHD15M.

IHS

Datasheet2 pages15 years ago

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-4.55%

Supply Chain

Country of OriginUSA
Introduction Date2011-07-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

HARTING Elektronik09561005604
Conn D-Subminiature M 15 POS 2.29mm Solder Cup ST Cable Mount 15 Terminal 1 Port
AmphenolL717HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP / 15 Position D-Sub, High Density Plug, Male Pins Connector
HARTING Elektronik09561005615050
CABLE MOUNT HIGH DENSITY D-SUB CONNECTOR PLUG, 15 WAY, 2A, D-SUB SERIES
Amphenol163A16649X
Conn High Density D-Sub PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
Conn High Density D-Sub M 15 POS 1.14mm Solder Cup ST Panel Mount 15 Terminal 1 Port
D Sub Connector, Norcomp - 180 Series, De, Plug, 15, Steel, Solder Rohs Compliant: Yes

Descriptions

Descriptions of Switchcraft DCCHD15M provided by its distributors.

Conn High Density D-Sub PIN 15 POS ST Cable Mount 15 Terminal 1 Port DATA-CON-X®
D-Sub Waterproof BackshellPlug HighDensity - 15 Pin - Solder Nickel Metal w/ Silver Pins
D SUB, HIGH DENSITY-HD, PLUG, 15 POSITION, CABLE; No. of Contacts:15Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DE; Product Range:Cable Mount Series; Connector Body Material:Steel Body; Conta
D Sub, High Density-Hd, Plug, 15 Position, Cable; Rango De Producto:Serie Cable Mount; Carcasa D Sub, Tamaño:De; Género:Macho; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Acero; Tipo De Terminación Del Contacto:Soldable |Switchcraft/conxall DCCHD15M

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT