Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 180-015-103L001

Conn High Density D-Sub M 15 POS 2.29mm Solder Cup ST Panel Mount 15 Terminal 1 Port
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-015-103L001.

IHS

Datasheet2 pages0 years ago

element14 APAC

Farnell

Future Electronics

Factory Futures

Inventory History

3 month trend:
+1.27%

Alternate Parts

Price @ 1000
$ 1.94
$ 17.865
$ 17.865
Stock
45,178
23,259
23,259
Authorized Distributors
6
6
6
Gender
Male
-
-
Number of Positions
15
-
-
Number of Rows
3
-
-
Mount
Cable
-
-
Termination
Solder
-
-
Contact Plating
Gold
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

AmphenolL717HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP / 15 Position D-Sub, High Density Plug, Male Pins Connector
Amphenol301A10129X
Conn High Density D-Sub PL 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
Hd-D Sub Conn, Plug, De, 15Pos; D Sub Co |Amphenol Communications Solutions L717HDE15PC309
AmphenolL777HDE15P
Conn High Density D-Sub PIN 15 POS 2.29mm Solder Cup ST Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09561005604
Conn D-Subminiature M 15 POS 2.29mm Solder Cup ST Cable Mount 15 Terminal 1 Port
HARTING Elektronik09561005615050
CABLE MOUNT HIGH DENSITY D-SUB CONNECTOR PLUG, 15 WAY, 2A, D-SUB SERIES

Descriptions

Descriptions of NorComp 180-015-103L001 provided by its distributors.

Conn High Density D-Sub M 15 POS 2.29mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Norcomp Dtype connector, 180series, Male plug, DB15needle, panel mount, vertical subject
180 Series 15 Position Male Vertical Dip Solder High Density D-Sub Connector
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Hole 0.118
D SUB, PLUG, SOLDER, STRAIGHT, 15WAY; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DE; Product Range: 180 Series; Connector Body Material: Steel Body; Contact Material: Bras

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc