Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 180-M15-103L001

D Sub Connector, Norcomp - 180 Series, De, Plug, 15, Steel, Solder Rohs Compliant: Yes
$ 2.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 180-M15-103L001.

Newark

Datasheet2 pages0 years ago

element14 APAC

Factory Futures

Inventory History

3 month trend:
-15.86%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-07-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

HARTING Elektronik09561005604
Conn D-Subminiature M 15 POS 2.29mm Solder Cup ST Cable Mount 15 Terminal 1 Port
AmphenolL717HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP / 15 Position D-Sub, High Density Plug, Male Pins Connector
HARTING Elektronik09561005615050
CABLE MOUNT HIGH DENSITY D-SUB CONNECTOR PLUG, 15 WAY, 2A, D-SUB SERIES
Conn High Density D-Sub M 15 POS 1.14mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Amphenol301A10129X
Conn High Density D-Sub PL 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
AmphenolL717HDE15PVF
Conn High Density D-Sub PIN 15 POS 1.14mm Solder Cup ST Cable Mount 15 Terminal 1 Port

Descriptions

Descriptions of NorComp 180-M15-103L001 provided by its distributors.

D Sub Connector, Norcomp - 180 Series, De, Plug, 15, Steel, Solder Rohs Compliant: Yes
Conn High Density D-Sub M 15 POS 1.14mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Norcomp D-Sub Connector, 180 Series, Plug, DB15 Pin, Panel Mount, Straight Body
D Sub Connector, Norcomp - 180 Series, D; |Norcomp 180-M15-103L001
180 Series 15 Position Machined Male Solder Cup Nickel Shell High Density D-Sub
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Hole 0.12
HD D SUB, PLUG, SOLDER CUP, 15WAY; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DE; Product Range: 180 Series; Connector Body Material: Steel Body; Contact Material: Brass;

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc