Descriptions of Amphenol L717HDE15P provided by its distributors.
CONN D-SUB HD PLUG 15P SLDR CUP / 15 Position D-Sub, High Density Plug, Male Pins Connector
Conn High Density D-Sub PIN 15 POS 2.29mm Solder Cup ST Panel Mount 15 Terminal 1 Port
D Sub Connector, HD15, High Density, Plug, HD, 15 Contacts, DE, Solder Cup
D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Locking, Plug
Connector/15 Pin MALE HD D sub Solder bucket Connector
D-Sub High Density Connectors, Input Output Connectors, Stamped Signal 3A, High Density, Straight Solder Cup, 15 Position Plug, Flash Gold, 3.05mm (.120in) Clear Hole, Without Bracket, Without Boardlock
HD-D SUB CONN, PLUG, DE, 15P, SOLDER CUP; No. of Contacts: 15Contacts; Gender: Plug; Contact Termination Type: Solder Cup; D Sub Shell Size: DE; Product Range: HD Series; Connector Body Material: Steel Body; Contact Material: C
Connector Size / Poles = DE-15 / Gender = Plug / Termination Type = Solder Cup / Termination Type = Soldering Lugs / Termination Type = Straight / Connector Material = Tin-Plated / Contact Material = Bronze / Contact Plating = Gold / Insulator Material = Glass Filled Thermoplastic / Current Rating A = 3 / Voltage Rating VAC = 300 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125