Switchcraft 3502RABAU

RCA RA Phono Cable Plug - Mono 2 Cond w/Sldr Term Gold Finger - Black Body
$ 14.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 3502RABAU.

IHS

Datasheet3 pages4 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+169%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switchcraft297
1/4" Stereo 3 Conductor Cable Mount Plug, Nickel Metal Handle w/Solder Lugs & Cable Clamp
Switchcraft226
Mono 226 ROHS3Compliant Right Angle Phone Plug Connector -20C~65C 500VAC 12.7mm
Switchcraft280
1/4" Mono 2 Conductor Cable Mount Plug, Nickel Metal Handle w/Solder Lugs & Cable Clamp
NeutrikNC5MXX-B
Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
NeutrikNTP3RC-B
Conn 3.5MM Stereo Plug PL 3 POS Solder RA Cable Mount 3 Terminal 1 Port
AmphenolACPM-RN
Conn 1/4" Mono Phone Plug PL 2 POS Solder RA Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of Switchcraft 3502RABAU provided by its distributors.

RCA RA Phono Cable Plug - Mono 2 Cond w/Sldr Term Gold Finger - Black Body
CONN AV RCA (PHONO) PLUG SZ 0.125" CBL MNT RT. ANG INSULATED 3502RA SERIES
Conn Phono Plug M 2 POS Solder RA Cable Mount 2 Terminal 1 Port
CONNECTOR, RCA/PHONO, PLUG, 1 POSITION; No. of Contacts:1Contacts; Gender:Plug; Contact Plating:Gold Plated Contacts; Connector Body Material:Zinc Alloy Body; Connector Colour:Black; External Diameter:-; Product Range:-;
Connector, Rca/Phono, Plug, 1 Position; Género:Macho; Diámetro Externo:-; Núm. De Contactos:1; Conector, Color:Negro; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Color:Black; Conector, Montaje:Montaje De Cable |Switchcraft/conxall 3502RABAU

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT