Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 297

1/4" Stereo 3 Conductor Cable Mount Plug, Nickel Metal Handle w/Solder Lugs & Cable Clamp
$ 6.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 297.

IHS

Datasheet3 pages11 years ago

Farnell

Electro Sonic

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.49%

CAD Models

Download Switchcraft 297 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

SwitchcraftA3M
Q-G Audio Cbl Conn - A Series 3 Pin XLR Male Nickel w/ Silver Pins
NeutrikNTP3RC
Conn 3.5MM Stereo Plug PL 3 POS Solder RA Cable Mount 3 Terminal 1 Port
Conn 3.5MM Stereo Plug PL 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
SwitchcraftAAA3MPZ
Q-G Audio Cbl Conn -AAA Series 3 Pin XLR Male Nickel w/Silver Pins-PlasHandl
NeutrikNC3MXX-B
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Switchcraft236
Switchcraft 6.35mmStereo plug, Audio connector, Cable installation, Natural color

Descriptions

Descriptions of Switchcraft 297 provided by its distributors.

1/4" Stereo 3 Conductor Cable Mount Plug, Nickel Metal Handle w/Solder Lugs & Cable Clamp
Switchcraft 6.35mmStereo plug, Audio connector, Cable installation, Welding termination, Natural color
6.35mm (1/4") Headphone Phone Plug Stereo 3 Conductor TRS Connector
CONNECTOR, PHONE AUDIO, PLUG, 3 POSITION; No. of Contacts:3Contacts; Gender:Plug; Pin Diameter:6.35mm; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Metal Body; Product R
Connector, Phone Audio, Plug, 3 Position; Género:Macho; Diámetro Del Pin:6.35Mm; Núm. De Contactos:3; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Níquel; Conector, Tipo:Phone |Switchcraft/conxall 297

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 297..