Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 280

1/4" Mono 2 Conductor Cable Mount Plug, Nickel Metal Handle w/Solder Lugs & Cable Clamp
$ 4.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 280.

IHS

Datasheet3 pages11 years ago

Newark

Master Electronics

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

REANNYS237
Rean# Adapter 1/4" mono - plug ends - nickel/silver | Neutrik NYS237
Switchcraft226
Switchcraft 6.35mmmono plug, Audio connector, Cable installation, Natural color
Switchcraft3502RAAU
RCA RA Phono Cable Plug - Mono 2 Cond w/Sldr Term Gold Finger - Nickel Body
Conn 3.5MM Mono Plug PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
NeutrikNL2MP
Conn Loudspeaker Connector M 2 POS ST Panel Mount 2 Terminal 1 Port
NeutrikNLJ2MD-H
Conn Speakon F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port

Descriptions

Descriptions of Switchcraft 280 provided by its distributors.

1/4" Mono 2 Conductor Cable Mount Plug, Nickel Metal Handle w/Solder Lugs & Cable Clamp
Switchcraft 6.35mmmono plug, Audio connector, Cable installation, Welding termination, Natural color
Switchcraft 280 2-Conductor 1/4 Inch Guitar Plug/Speaker Connector - Solder Cable Mount
Connector, Phone Audio, Plug, 2 Position; Género:Macho; Núm. De Contactos:2; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Latón; Contacto, Chapado:Níquel |Switchcraft/conxall 280
Audio Type = Mono / Size = 6.35 mm / Gender = Plug / Poles = 2 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Contact Material = Brass / Contact Plating = Nickel / Body Material = Brass
JACK PLUG, 1/4" NICKEL 2P; Connector Type:Phone; No. of Contacts:2; Gender:Plug; Contact Termination:Solder; Connector Body Material:Brass; SVHC:No SVHC (20-Jun-2011); Connector Mounting Orientation:Cable; Connector Type:Phone; External Diameter:13mm; External Length / Height:72.5mm; Material:Nickle Plated Brass Finish; Mounting Type:Cable; No. of Poles:2; No. of Ways:2; Operating Temperature Max:65°C; Operating Temperature Min:-20°C; Pin Diameter:6.35mm; Size:6.35mm; Termination Method:Solder

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 280.