Switchcraft 226

Switchcraft 6.35mmmono plug, Audio connector, Cable installation, Natural color
$ 5.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 226.

element14 APAC

Datasheet1 page18 years ago

Master Electronics

DigiKey

Herman ProAV

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.43%

CAD Models

Download Switchcraft 226 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switchcraft280
1/4" Mono 2 Conductor Cable Mount Plug, Nickel Metal Handle w/Solder Lugs & Cable Clamp
REANNYS237
Rean# Adapter 1/4" mono - plug ends - nickel/silver | Neutrik NYS237
Switchcraft3502RAAU
RCA RA Phono Cable Plug - Mono 2 Cond w/Sldr Term Gold Finger - Nickel Body
Conn 3.5MM Mono Plug PL 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
NeutrikNL2MP
Conn Loudspeaker Connector M 2 POS ST Panel Mount 2 Terminal 1 Port
NeutrikNLJ2MD-H
Conn Speakon F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port

Descriptions

Descriptions of Switchcraft 226 provided by its distributors.

Switchcraft 6.35mmmono plug, Audio connector, Cable installation, Natural color
Mono 226 ROHS3Compliant Right Angle Phone Plug Connector -20C~65C 500VAC 12.7mm
1/4" Mono 2 Conductor Cable Mount Plug, Round Metal Handle w/Solder Contacts
PLUG, JACK, R/A, 2POLE; No. of Contacts: 2Contacts; Gender: Plug; Pin Diameter: 6.35mm; Connector Mounting: Cable Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Metal Body; Product Range: -; SVHC: No SV
Audio Type = Mono / Size = 6.35 mm / Gender = Plug / Poles = 2 / Mounting Type = Cable Mount / Orientation = Right Angle / Termination Type = Solder Terminal / Contact Material = Brass / Contact Plating = Nickel / Body Material = Die-Cast Zinc / Body Material = Copper / Jack / Plug Colour = Nickel / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 65 / Insulation Resistance GOhm = 50

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 226.