Surge Components RXK820M1HBK-0811S

RXK Series 82 uF 50 V Radial Aluminum Electrolytic Capacitor
Production

Price and Stock

DistributorSKUMinPkg
AvnetRXK820M1HBK-0811S012K
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXK820M1HBK-0811S.

IHS

Datasheet4 pages5 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.18
$ 0.18
Stock
0
155,625
155,625
Authorized Distributors
1
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
234 mΩ
234 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
249 mA
485 mA
485 mA
Height - Seated (Max)
-
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-03-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKYB250ELL820ME11D
Cap Aluminum Lytic 82uF 25V 20%( 5 X 11mm) Radial 2mm 340mA 5000h 105C Bulk
PanasonicEEUFC1E820
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 82muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPW1C820MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 82muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 82muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPM1E820MED
UPM Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 82muF 25V
PanasonicEEUFC1A820
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 82muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Surge Components RXK820M1HBK-0811S provided by its distributors.

RXK Series 82 uF 50 V Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
CAP ALUM 82UF 50V 20% 3000LHRS 8 X 11.5
CAP ALUM 50V POLAR

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON