Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC1A820

Cap Aluminum Lytic 82uF 10V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105C Automotive Bulk
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1A820.

IHS

Datasheet17 pages7 years ago

Newark

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
-22.79%

CAD Models

Download Panasonic EEUFC1A820 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.113
$ 0.113
Stock
30,668
67,180
67,180
Authorized Distributors
6
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
800 mΩ
800 mΩ
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
175 mA
175 mA
175 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEAFC1A820
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 10V 82muF ±20% 0.248Dia 6.30mm
NichiconUPW1A820MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 82muF ±20% 0.197Dia 5.00mm
PanasonicEEUFC1E820
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 82muF ±20% 0.248Dia 6.30mm
PanasonicEEU-FC1E820B
Cap Aluminum Lytic 82uF 25V 20% (6.3 X 11.2mm) Radial 5mm 290mA 1000h 105°C Ammo Pack
KYOCERA AVXUPW1E820MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 82muF ±20% 0.248Dia 6.30mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 82muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic EEUFC1A820 provided by its distributors.

Cap Aluminum Lytic 82uF 10V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105C Automotive Bulk
Panasonic EEUFC1A820 - Aluminum Electrolytic Capacitors (Radial Lead Type)
FC Series 10 V 82 uF 5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 82uF, 10V, -55 to 105¡C
Panasonic SCT
Capacitance:82Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leaded; Lead Spacing:2Mm; Product Diameter:5Mm Rohs Compliant: Yes |Panasonic EEU-FC1A820.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1A820
  • EEU-FC1A820.
  • EEUFC1A820.