Panasonic EEU-FC1H820

Cap Aluminum 82uF 50V 20% (8 X 11.5mm) Radial 3.5mm 485mA 2000h 105°C Bulk
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1H820.

Panasonic

Datasheet10 pages10 years ago

TME

Farnell

JRH Electronics

element14

Inventory History

3 month trend:
-6.23%

CAD Models

Download Panasonic EEU-FC1H820 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.221
Stock
78,928
15,666
Authorized Distributors
6
6
Capacitance
82 µF
82 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
234 mΩ
468 mΩ
Life (Hours)
2000 hours
3000 hours
Ripple Current
485 mA
315.25 mA
Height - Seated (Max)
11.5062 mm
11.5062 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1J820
Cap Aluminum 82uF 63V 20% (10 X 12.5mm) Radial 5mm 535mA 3000h 105°C Bulk
NichiconUPW1H820MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF 50 V DC, PW SERIES 3000H 8 (DIA.) X 11.5MM
ALUMINUM ELECTROLYTIC CAPACITORS - 35VOLTS 82UF SMALL PACKAGE, LOW IMPEDANCE, R
KYOCERA AVXUPW1V820MED
Capacitor Aluminum Electrolytic Cap 82uF 35V 20% Radial 6.3X15 LS 2.5 mm | Nichicon UPW1V820MED
PanasonicEEUFR1J820
Panasonic EEUFR1J820 - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConELXY350ELL820MF15D
Cap Aluminum Lytic 82uF 35V 20%( 6.3 X 15mm) Radial 2.5mm 390mA 2000h 105C Automotive Bulk
PanasonicEEU-FC1H820BJ
Al Electrolytic Capacitor 82μF 50V ±20% 3.5mm Pitch 2000h@105°C 315.3mA@120Hz TH 8mm(L)×12.5mm(H)
PanasonicEEU-FC1J820B
Cap Aluminum Lytic 82uF 63V 20% (10 X 12.5mm) Radial 5mm 535mA 3000h 105°C Ammo Pack

Descriptions

Descriptions of Panasonic EEU-FC1H820 provided by its distributors.

Cap Aluminum 82uF 50V 20% (8 X 11.5mm) Radial 3.5mm 485mA 2000h 105°C Bulk
Panasonic EEUFC1H820 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;RADIAL AL ELECTROLYTIC CAP;82UF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 82uF, 50V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 50 V 82 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic.
CAP, 82µF, 50V, 20%; Capacitance:82µF; Voltage Rating:50V; Product Range:FC Series; Capacitance Tolerance:± Capacitor Terminals:Radial
82μF 50V ±20% 3.5mm 2000h@ 105°C 315.3mA@ 120Hz,485mA@ 100kHz Plugins,D8xL11.5mm Through hole mounting 8mm*11.5mm*11.5mm
Aluminum Electrolytic Capacitor, 82Uf, 50V, 20%, Radial; Capacitance:82Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mmrohs Compliant: Yes |Panasonic EEU-FC1H820.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1H820.
  • EEUFC1H820
  • EEUFC1H820.