Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPM1E820MED

UPM Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 82muF 25V
$ 0.071
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1E820MED.

Future Electronics

Datasheet10 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages19 years ago

Nichicon SCT

TME

Newark

Inventory History

3 month trend:
-4.40%

CAD Models

Download KYOCERA AVX UPM1E820MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.085
$ 0.085
Stock
28,800
5,522
5,522
Authorized Distributors
4
1
1
Capacitance
82 µF
82 µF
82 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
180 mA
180 mA
180 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

NichiconUPW1A820MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 82muF ±20% 0.197Dia 5.00mm
PanasonicEEU-FC1H820
Cap Aluminum 82uF 50V 20% (8 X 11.5mm) Radial 3.5mm 485mA 2000h 105°C Bulk
KYOCERA AVXUPW1C820MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 82muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUPW1V820MED
Capacitor Aluminum Electrolytic Cap 82uF 35V 20% Radial 6.3X15 LS 2.5 mm | Nichicon UPW1V820MED
PanasonicEEUFC1E820
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 82muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUPM1V820MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 82muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX UPM1E820MED provided by its distributors.

UPM Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 82muF 25V
CAPACITOR ALUMINUM ELECTROLYTIC CAP82UF25V 20% RADIAL 6.3X11 LS 2.5MM
Cap Aluminum Lytic 82uF 25V 20% (6.3 X 11mm) Radial 2.5mm 180mA 2000h 105C Bulk
82uF 25V 卤20% 180mA@120Hz Plugin,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
PM Series 82 uF 25 V 105°C Ø6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Capacitor Alum Elec 82Uf, 25V, 20%, Radial; Capacitance:82Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Nichicon UPM1E820MED

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX