Surge Components RXB470M2EBK-1625S

RXB Series 47 uF 250 V Radial Aluminum Electrolytic Capacitor
$ 0.44
Production

Price and Stock

DistributorSKUMinPkg
Future ElectronicsRXB470M2EBK-1625S040Bag

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components RXB470M2EBK-1625S.

IHS

Datasheet2 pages5 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.44
$ 1.496
$ 1.496
Stock
0
2,796
2,796
Authorized Distributors
1
3
3
Capacitance
47 µF
47 µF
47 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
-
8000 hours
8000 hours
Ripple Current
560 mA
12 mA
12 mA
Height - Seated (Max)
-
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-12-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicECA1CM470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1HM470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1VM470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 16 V DC, WX SERIES 2000H 6.3(DIA.)X5.4MM

Descriptions

Descriptions of Surge Components RXB470M2EBK-1625S provided by its distributors.

RXB Series 47 uF 250 V Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
CAP ALUM 47UF 250V 20% 5000LHRS 16 X 25

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON