Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPW2E470MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 250V 47muF ±20% 0.630Dia 16.00mm

$ 1.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW2E470MHD.

IHS

Datasheet8 pages4 years ago

Nichicon SCT

RS (Formerly Allied Electronics)

Newark

TME

Inventory History

3 month trend:
-87.63%

CAD Models

Download Nichicon UPW2E470MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.01
$ 1.98
Stock
1,470
188
Authorized Distributors
2
1
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
8000 hours
2000 hours
Ripple Current
12 mA
230 mA
Height - Seated (Max)
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-11-30
LTD Date2026-06-30

Related Parts

KYOCERA AVXUPW2D470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 200V 47muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUVZ2F470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 315V 47muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPW2F470MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 315V 47muF ±20% 0.630Dia 16.00mm
PanasonicECA2EHG470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 250V 47muF ±20% 0.492Dia 12.50mm
PanasonicEEU-ED2E470
Cap Aluminum 47uF 250V 20% (12.5 X 25mm) Radial 5mm 920mA 10000h 105°C Bulk
PanasonicEEUEE2E470
Cap Aluminum 47uF 250V 20% (12.5 X 25mm) Radial 5mm 1290mA 10000h 105C Bulk

Descriptions

Descriptions of Nichicon UPW2E470MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 250V 47muF ±20% 0.630Dia 16.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF 250 V DC, PW SERIES 8000H 16 (DIA.) X 25MM
Cap Aluminum Lytic 47uF 250V 20% (16 X 25mm) Radial 7.5mm 230mA 8000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
PW Series 47 uF 200 V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
Capacitor Alum Elec 47Uf, 250V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):250V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UPW2E470MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL