Panasonic ECA1HM470

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1HM470.

IHS

Datasheet12 pages8 years ago

Upverter

Future Electronics

Farnell

Newark

Inventory History

3 month trend:
-38.75%

CAD Models

Download Panasonic ECA1HM470 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA1JM470
Cap Aluminum 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 160mA 2000h 85°C Bulk
PanasonicECA1JM470B
Panasonic ECA1JM470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECA-1JM470I
Panasonic ECA1JM470I - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUFW1J470MED
Cap Aluminum Lytic 47uF 63V 20%( 6.3 X 11mm) Radial 2.5mm 165mA 2000h 85C Bulk
United Chemi-ConESMG350ELL470ME11D
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 130mA 2000h 85°C Bulk
Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11mm) Radial 2.5mm 165mA 2000h 85C Ammo

Descriptions

Descriptions of Panasonic ECA1HM470 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Cap Aluminum 47uF 50V 20% (6.3 X 11.2mm) Radial Aluminum Cylindrical Can 2.5mm 130mA 2000 hr 85C Bulk
Panasonic ECA1HM470 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Panasonic ECA-1HM470 Electrolytic Capacitor Radial 47µF 50V 20% Ø6.3mm
Aluminium electrolytic capacitor radial 47uF 50VDC
Aluminum Electrolytic Capacitors, 47uF, 50V, -40 to 85¡C
Panasonic SCT
M Series 50 V 47 uF Ø 6.3 x 11.2 mm LS=2.5 mm 85 °C Radial Electrolytic
47μF 50V ±20% 2.5mm 2000h@ 85°C 130mA@ 120Hz,221mA@ 10kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*12.2mm
CAPACITOR, 47UF, 50V; Capacitor Application:General Purpose; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:2000 hours @ 85°C; Height:11.2mm; Diameter:6.3mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:2.5mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:130mA; External Length / Height:11.2mm; Lead Diameter:0.5mm; Leakage Current:23.5µA; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:M; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:50V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 1HM470
  • ECA-1HM470
  • ECA-1HM470.
  • ECA1HM470.