SunLED XVQ1LUG41D

3.4mm Lens, One Position CBI ; Emitting Color Green with Green Diffused Lens
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XVQ1LUG41D.

IHS

Datasheet3 pages12 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.215
$ 0.327
Stock
5,673
12,236
Authorized Distributors
1
1
Illumination Color
-
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
-
1
Luminous Intensity
14 mcd
14 mcd
Lens Style
Diffused
Diffused
Forward Voltage
-
-
Forward Current
25 mA
25 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amber 3 mm 60° Diffused 15 mcd 2.1 V Through Hole LED - T-1
Single Color LED, Pure Green, Diffused, T-1, 3mm
General Purpose Visible Dome-Style LED, Yellow, Diffused, LED-2b RoHS Compliant: Yes
KingbrightWP132XYD
Yellow T-1 3 mm 60° Tinted Diffused 15mcd 2.1V Solid State LED Lamp Through Hole
KingbrightWP132XGD
LED T-1 3mm Dome Wire Leads 2.4V Forward Voltage 25Mcd Diffused Green
KingbrightWP63ID
Single Color LED, High Efficiency Red, Diffused Red, T-1 3/4, 5mm

Descriptions

Descriptions of SunLED XVQ1LUG41D provided by its distributors.

3.4mm Lens, One Position CBI ; Emitting Color Green with Green Diffused Lens
Single Color LED, Green, Diffused, 3.4mm
CIRCUIT BOARD INDICATOR, Green, 60°, Viewing Angle, RoHS
SunLED SCT
LED 3.4MM GREEN DIFFUSED RA CBI

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA