Kingbright WP132XGD

Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP132XGD.

IHS

Datasheet5 pages5 years ago
Datasheet6 pages19 years ago

HQonline

Sager Electronics

Inventory History

3 month trend:
-17.17%

CAD Models

Download Kingbright WP132XGD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.073
$ 0.073
Stock
198,538
12,174
12,174
Authorized Distributors
3
1
1
Illumination Color
Green
Green
Green
Lens Color
Green
Green
Green
Case/Package
Radial
-
-
Number of Pins
1
3
3
Luminous Intensity
15 mcd
15 mcd
15 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.2 V
2.5 V
2.5 V
Forward Current
25 mA
25 mA
25 mA
Test Current
10 mA
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
568 nm
568 nm
568 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

KingbrightWP3A8GD
T-1 (3 MM) SOLID STATE LAMP Single Color LED, Green, Diffused, T-1, 3mm
KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
KingbrightWP424GDT
T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm
Single Color LED, Green, Diffused, T-1, 3mm

Descriptions

Descriptions of Kingbright WP132XGD provided by its distributors.

Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
LED T-1 3mm Dome Wire Leads 2.4V Forward Voltage 25Mcd Diffused Green
Green T-1 3 mm 60º Tinted Diffused 25 mcd 2.2 V Solid State LED Through Hole
LED UNI-COLOR GREEN 565NM 2-PIN T-1 RADIAL
568nm 60° 2.2V 20mA circular,with dome spread green DIP standard mounting,Through hole mounting 3mm*3mm*5.2mm
Standard LEDs - Through Hole GREEN DIFFUSED

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG