SunLED XLM2MOK11W

Ultra Bright, 611nm Orange LED; 3x4.6mm, Through-Hole Mount with Round Lamp
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XLM2MOK11W.

IHS

Datasheet3 pages5 years ago

SunLED SCT

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-10-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP710A10SECK/J4
Single Color LED, Super Bright Orange, Water Clear, T-1, 3mm
KingbrightWP710A10SYC/J3
Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm
KingbrightWP710A10SYCK/J3
Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Super Orange, Water Clear, T-1 3/4, 5mm
LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT SUPER RED, LENS SUPER RED,10 VIEW A

Descriptions

Descriptions of SunLED XLM2MOK11W provided by its distributors.

Ultra Bright, 611nm Orange LED; 3x4.6mm, Through-Hole Mount with Round Lamp
Single Color LED, Orange, Water Clear, T-1, 3mm
THROUGH-HOLE LEDS, 3mm Round, Orange, 34° Viewing Angle, RoHS
SunLED SCT
LED ORANGE CLEAR 3MM ROUND T/H

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA