Kingbright WP710A10SYC/J3

Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP710A10SYC/J3.

IHS

Datasheet5 pages7 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+984%

Alternate Parts

Price @ 1000
$ 0.27
$ 0.34
Stock
112,254
7,719
Authorized Distributors
2
3
Illumination Color
Yellow
-
Lens Color
Clear, Colorless
-
Case/Package
Radial
-
Number of Pins
1
-
Luminous Intensity
2.8 cd
2.8 cd
Lens Style
Clear, Dome, Round
Circular, Round
Forward Voltage
2 V
2 V
Forward Current
30 mA
30 mA
Test Current
20 mA
-
Viewing Angle
34 °
34 °
Dominant Wavelength
590 nm
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-12-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Yellow 590nm 2-Pin Bag
KingbrightWP7113SYC
Single Color LED, Super Bright Yellow, Water Clear, T-1 3/4, 5mm
LED Uni-Color Yellow 2-Pin Bag
Single Color LED, Super Bright Yellow, Water Transparent, T-1 3/4, 5mm
KingbrightWP7113SYCK/J3
Single Color LED, Super Bright Yellow, Water Clear, T-1 3/4, 5mm
KingbrightWP7104SYC/J3
Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm

Descriptions

Descriptions of Kingbright WP710A10SYC/J3 provided by its distributors.

Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm
LED Uni-Color SB. Yellow 590nm 2-Pin T-1 Bulk
Standard LEDs - Through Hole Yel 2800mcd 589nm 34 deg Water Clear
LEDThru-HoleYellowT-1Clr Lens20 mA2800 mcd34 deg589 nmRound
590nm 34¡ã 2V 20mA , , , 2.9mm*2.9mm*5.9mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP710A10SYCJ3