What’s new: Find the right parts faster with our redesigned experience

Learn more

Lumex SSL-LX5093XRC/4

Led, T-5MM, T1-3/4, Super Bright Clear, Emit Super Red, Lens Super Red, 10 View A
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093XRC/4.

IHS

Datasheet1 page8 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.66%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-02-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightWP7113SEC/J3
LED Thru-Hole Red T1-3/4 Clr Lens 30 mA 12000 mcd 20 deg 640 nm Round | Kingbright WP7113SEC/J3
KingbrightWP7113SURC/E
Single Color LED, Hyper Red, Water Clear, T-1 3/4, 5mm
KingbrightWP7113SECK/J3
Single Color LED, Hyper Red, Water Clear, T-1 3/4, 5mm
CREE C503B-RBN-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
CREE C503B-RBN-CX0Y0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
ROUND 503-B SERIES LED -RED COLOR,FULL RANK,BULK PACK

Descriptions

Descriptions of Lumex SSL-LX5093XRC/4 provided by its distributors.

LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT SUPER RED, LENS SUPER RED,10 VIEW A
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
Red 5 mm 20° Water Clear 2500 mcd 1.7 V Through Hole LED - T-1¾
LED, RED, T-1 3/4, 2500MCD, 660NM; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 1.7V; Wavelength Typ: 660nm; Luminous Intensity: 2500mcd; Viewing Angle: 20
Led, Red, T-1 3/4 (5Mm), 2.5Cd, 660Nm; Led Color:Rojo; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:660Nm; Tensión Directa:1.7V; Corriente Directa If:20Ma; Intensidad Luminosa:2500Mcd; Led, Montaje:Through Hole; Color:Red |Lumex SSL-LX5093XRC/4

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093XRC-4
  • SSL-LX5093XRC4