Kingbright WP710A10SYCK/J3

Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP710A10SYCK/J3.

IHS

Datasheet5 pages4 years ago

Kingbright SCT

Inventory History

3 month trend:
+640%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2019-04-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Yellow 590nm 2-Pin Bag
KingbrightWP7113SYCK/J3
Single Color LED, Super Bright Yellow, Water Clear, T-1 3/4, 5mm
LED, YELLOW, T-1 3/4 (5MM), 80MCD, 590NM
KingbrightWP7104SYC/J3
Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm
LED; Yellow; 1000mcd; 0.232In.; T 1-3/4; 150mA; 2.1V; 30deg; 590nm; Clear; 105m
T-3Mm Led, Super Yellow, clear Lens Rohs Compliant: Yes |Lumex SSL-LX3044SYC

Descriptions

Descriptions of Kingbright WP710A10SYCK/J3 provided by its distributors.

Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm
LED Uni-Color SB. Yellow 590nm 2-Pin T-1 Bulk
Super Bright Yellow 34º Water Clear 2600 mcd Through Hole Solid State Lamp - T-1
Standard LEDs - Through Hole SOLID STATE LAMP T-1 (3mm) BRT YELLOW
590nm 34¡ã 2V 20mA , , , 3.2mm*3.2mm*5.9mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP710A10SYCKJ3