Sumida CDRH74NP-331MC

General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 3030
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sumida CDRH74NP-331MC.

IHS

Datasheet5 pages13 years ago

_legacy Avnet

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.439
Stock
18,571
20,503
Authorized Distributors
0
5
Inductance
330 µH
330 µH
Tolerance
20 %
20 %
Current Rating
320 mA
320 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.86 Ω
1.86 Ω
Q Factor
-
-
Test Frequency
10 kHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-10-15
LTD Date2012-10-15

Related Parts

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.41A 1.4Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.37A 1.38Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz 40Q-Factor Ferrite 0.6A 0.73Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 370mA 888mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 0.34A 1.5Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 0.33A 2Ohm DCR Automotive T/R

Descriptions

Descriptions of Sumida CDRH74NP-331MC provided by its distributors.

General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 3030
CDRH Series 330 uH 20 % Tolerance 0.32 A Shielded Surface Mount Power Inductor
Ind Power Shielded 330uH 20% 100KHz 320mA Carrier T/R
POWER INDUCTOR 330UH 0.32A SMD

Manufacturer Aliases

Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:

  • Sumida Corporation
  • Sumida America Components Inc
  • SUMIDA ELECTRIC
  • SUMI
  • SUMIDA CORP
  • SUMIDA AMERICA
  • SUMIDA ELECTRONICS
  • Sumida America Inc
  • SUMIDA AMERICA COMPONENTS
  • SUMIDA flexible connections GmbH
  • Sumida America Sales
  • SUMIDA AMERICA COMPONENTS INC (VA)
  • Sumida Electronic Co
  • SUMIDA(RoHS)
  • Sumida (CP Clare Div)
  • Sumida Electric Co
  • SUMIDA ELEC
  • 0059 SUMIDA
  • ECM ELECTRONICS LTD
  • Sumida Electric CO LTD
  • Sumida Electric Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDRH74NP331MC