Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK SLF7045T-331MR35-H

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.37A 1.38Ohm DCR Automotive T/R
$ 0.027
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK SLF7045T-331MR35-H.

Farnell

Datasheet5 pages7 years ago
Datasheet3 pages0 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-98.44%

CAD Models

Download TDK SLF7045T-331MR35-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-09-27
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2026-03-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 440mA 1.164Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 420mA 1.236Ohm DCR T/R
Inductors for Power Circuits, Wound Ferrite, Automotive
Inductor Power Shielded Wirewound 330uH 20% 1KHz 40Q-Factor Ferrite 0.6A 0.73Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 0.34A 1.5Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 330uH 20% 1KHz Ferrite 0.33A 2Ohm DCR Automotive T/R

Descriptions

Descriptions of TDK SLF7045T-331MR35-H provided by its distributors.

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.37A 1.38Ohm DCR Automotive T/R
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
INDUCTOR, 330UH, 20%, SHIELDED; Inductance: 330µH; RMS Current (Irms): 370mA; Inductor Construction: Wirewound; Saturation Current (Isat): 350mA; Product Range: SLF Series; Power Inductor Case: 7mm x 7mm x 4.5mm; DC Resistance
INDUCTOR, SHIELDED, 330UH, 20%; Product Range:TDK - SLF7045 Series Magnetic Shielded Inductors; Inductance:330µH; Inductance Tolerance:± 20%; DC Current Rating:350mA; Q Test Frequency:100kHz; Inductor Case Style:SMD; Core Material:(Not Available); SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF7045T-331MR35H
  • SLF7045T331MR35H