Sumida 104CDMCCDS-R36MC

Inductor Power Shielded/Molded Wirewound 0.36uH 20% 100KHz Metal 32A 0.00106Ohm DCR 4040 T/R
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sumida 104CDMCCDS-R36MC.

IHS

Datasheet5 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-4.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 360nH 20% 100KHz Iron 28A T/R
Inductor Power Shielded Wirewound 0.39uH 20% 100KHz Iron 24A 0.0014Ohm DCR T/R
General Purpose Inductor, 0.082uH, 20%, 2 Element, Ferrite-Core, SMD, 3026
Ind Power Shielded 82nH/350nH 20% 100KHz Ferrite 38A/17A Embossed Plastic T/R
Inductor Power Shielded Wirewound 330nH 20% 100KHz Metal 770mA 14mOhm DCR 1515 T/R
Ind Power Shielded Wirewound 0.33uH 20% 100KHz Carbonyl Powder 20A T/R

Descriptions

Descriptions of Sumida 104CDMCCDS-R36MC provided by its distributors.

Inductor Power Shielded/Molded Wirewound 0.36uH 20% 100KHz Metal 32A 0.00106Ohm DCR 4040 T/R
General Purpose Inductor, 0.36uH, 20%, 1 Element, SMD, 4539
11.3 x 10.3 x 4 mm 0.36 uH ±20% 1.06 mOhm DCR Shielded SMT Power Inductor
Ind Chip Power Metal Compound 0.36uH 20% 2-Pin SMD T/R
FIXED IND 360NH 32A 1.2 MOHM SMD
104CDMC/DS Nonstandard 0.453Lx0.394W 11.50mmx10.00mm 360nH
100KHz 52A 32A 360nH 1.2m¦¸ ¡À20% 4040 , 11.5mm*10mm*4mm
32A 360nH ±20% 52A SMD,11.5x10mm Power Inductors ROHS

Manufacturer Aliases

Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:

  • Sumida Corporation
  • Sumida America Components Inc
  • SUMIDA ELECTRIC
  • SUMI
  • SUMIDA CORP
  • SUMIDA AMERICA
  • SUMIDA ELECTRONICS
  • Sumida America Inc
  • SUMIDA AMERICA COMPONENTS
  • SUMIDA flexible connections GmbH
  • Sumida America Sales
  • SUMIDA AMERICA COMPONENTS INC (VA)
  • Sumida Electronic Co
  • SUMIDA(RoHS)
  • Sumida (CP Clare Div)
  • Sumida Electric Co
  • SUMIDA ELEC
  • 0059 SUMIDA
  • ECM ELECTRONICS LTD
  • Sumida Electric CO LTD
  • Sumida Electric Co Ltd