Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft SLC7530D-820MLB

General Purpose Inductor, 0.082uH, 20%, 2 Element, Ferrite-Core, SMD, 3026
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SLC7530D-820MLB.

IHS

Datasheet3 pages4 years ago

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 36.5A 0.001Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 0.35uH 20% 100KHz Metal 16.6A 0.00429Ohm DCR T/R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 46A 0.0008Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 15Q-Factor Carbonyl Powder 42A 0.0009Ohm DCR Automotive T/R
General Purpose Inductor, 0.36uH, 20%, 1 Element, Iron-Core, SMD, 4541
General Purpose Inductor, 0.36uH, 20%, 1 Element, Iron-Core, SMD, 4541

Descriptions

Descriptions of Coilcraft SLC7530D-820MLB provided by its distributors.

General Purpose Inductor, 0.082uH, 20%, 2 Element, Ferrite-Core, SMD, 3026
Power inductor, shielded, 10% tol, SMT, RoHS
INDUCTOR, PWR, 350NH, 17A,20%,1.2GHZ
INDUCTOR, PWR, 350NH, 17A,20%,1.2GHZ; Product Range: -; Inductance, Parallel: 82nH; RMS Current - Parallel: 38A; Saturation Current - Parallel: 22A; Coupled Inductor Case: 7.5mm x 6.7mm x 3mm; DC Resistance Max - Parallel: 0.2
INDUCTOR, PWR, 350NH, 17A,20%,1.2GHZ; Product Range:Coilcraft - SLC7530 Series; Inductance:0.35µH; Inductance Tolerance:± 20%; DC Resistance Max:0.001ohm; DC Current Rating:17A; Self Resonant Frequency (Min):1.2GHz; Inductor Case Style:SMD; Core Material:(Not Applicable)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLC7530D820MLB