Bourns SRP1040-R36M

Ind Power Shielded Wirewound 360nH 20% 100KHz Iron 28A T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1040-R36M.

IHS

Datasheet5 pages7 years ago

Master Electronics

element14

element14 APAC

CAD Models

Download Bourns SRP1040-R36M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 0.36uH 20% 100KHz 15Q-Factor Carbonyl Powder 31A 0.0012Ohm DCR 4040 Automotive T/R
Ferrite Bead 390nH 1.3mΩ ±20% 15Ω@100kHz 60A/30A 100kHz-100MHz 4040 SMD/TH 11mm × 10mm × 4mm
Inductor Power Shielded Wirewound 360nH 20% 100KHz Iron 41A 1.1mOhm DCR T/R
General Purpose Inductor, 0.36uH, 20%, 1 Element, Iron-Core, SMD, 4541
General Purpose Inductor, 0.36uH, 20%, 1 Element, Iron-Core, SMD, 4541
General Purpose Inductor, 0.082uH, 20%, 2 Element, Ferrite-Core, SMD, 3026

Descriptions

Descriptions of Bourns SRP1040-R36M provided by its distributors.

Ind Power Shielded Wirewound 360nH 20% 100KHz Iron 28A T/R
General Purpose Inductor, 0.00000036uH, 20%, 1 Element, Iron-Core, SMD, 4239
FIXED IND 360NH 28A 1.4 MOHM SMD
Fixed Inductors 0.36uH 20% SMD 1040
High Current; Inductance:0.36µH; DC Resi
MAGNETICS - High Current Power Inductors
High Current; Inductor Type:Power; Series:SRP1040; Inductance:0.36µH; DC Resistance Max:0.0014ohm; DC Current Rating:40Arms; Core Material:Iron ;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1040-R36M.
  • SRP1040R36M