Struthers-Dunn W97ACSX-3

25 Amps Metal Enclosed Power Relay
$ 163.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Struthers-Dunn W97ACSX-3.

Master Electronics

Datasheet1 page16 years ago

Inventory History

3 month trend:
-2.70%

Related Parts

TE Connectivity2-1393104-5
10ms 15ms 10A 240V@AC 2 Form C (DPDT-NO, NC) 2.25K¦¸ 17.5mA 240V 120V , 35.71mm*35.71mm*50.8mm
TE ConnectivityK10P-11A15-120
K10 Series 15 A DPDT 120 VAC Socket Mount Miniature General Purpose Power Relay
TE ConnectivityKRPA-11AY-120
Relay, 2 Form C (NO/NC), 120 V (AC), 2250 Ω, 10 A, 240 V (AC), monostable, 3-1393104-6
TE ConnectivityKBP-11AG-120
Power/Signal Relay, 2 Form C, DPDT, Latched, 5300mW (Coil), AC Input, AC Output, Socket Mount
TE Connectivity / P&BKA-11AG-120
Power/Signal Relay, DPDT, Momentary, 2100mW (Coil), AC Input, AC Output
TE Connectivity2-1393104-9
Power/Signal Relay, 2 Form C, Momentary, 10A (Contact), AC Input, Panel Mount

Descriptions

Descriptions of Struthers-Dunn W97ACSX-3 provided by its distributors.

25 AMPS METAL ENCLOSED POWER RELAY
Relays STUD MNT 120VAC 25A
W97ACSX-3, Struthers-Dunn

Manufacturer Aliases

Struthers-Dunn has several brands around the world that distributors may use as alternate names. Struthers-Dunn may also be known as the following names:

  • STRUTHERS
  • STRUTH
  • STRUTHERS-DUNN LLC
  • S-D
  • STRUTHERS-DU
  • STR-DUNN
  • STRUTHER-DUNN
  • STRUTHERS-DUNN INC
  • STRUTHERS-DUN
  • STRUTHE
  • Magnecraft/Struthers-Dunn Co
  • STDN
  • STRUTHERS-D
  • STRUTHDUNN
  • Struthers-Dunn/Msd

Part Number Aliases

This part may be known by these alternate part numbers:

  • W97ACSX3