TE Connectivity K10P-11A15-120

K10 Series 15 A DPDT 120 VAC Socket Mount Miniature General Purpose Power Relay
$ 14.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity K10P-11A15-120.

element14 APAC

Datasheet3 pages13 years ago

JRH Electronics

IHS

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity K10P-11A15-120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityK10P-11AT5-120
K10 Series 15 A DPDT 120 VAC Bracket Mount Miniature General Purpose Power Relay
TE Connectivity5-1393144-4
K10 Series Miniature Electromechanical Relay DPDT 15A 110VDC 11000Ohm Quick Connect Socket
TE Connectivity6-1393144-5
Relay, 2 Form C (NO/NC), 110 V (DC), 11000 Ω, 15 A, 120 V (AC), monostable, 6-1393144-5
TE Connectivity / P&BPCLH-202A1S,000
PCLH Series Miniature Power Relay 2-Pole 2-Form C 12 VAC 40 Ohm 1.4 VA Silver Cadmium Oxide
Schneider Electric782XBXM4L-24D
General Purpose Control Relay DPDT 24VDC 15A -
Schneider Electric782XBXM4L-240A
Electromechanical Relay, DPDT, 12A (Contact), 28VDC (Contact), AC/DC Output

Descriptions

Descriptions of TE Connectivity K10P-11A15-120 provided by its distributors.

K10 Series 15 A DPDT 120 VAC Socket Mount Miniature General Purpose Power Relay
RELAY, E-MECH, DPDT, 15A, CTRL-V 120AC, VOL-RTG 120/30AC/DC, 6 PIN, K10 SERIES
Electromechanical Relay DPDT 15A 120VAC 3.9KOhm Socket
Relay, Dpdt, 120Vac, 30Vdc, 15A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:15A; Product Range:K10 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity K10P-11A15-120
K10P-11A15-120=K10/K20 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 15 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: K10P-11A15-120 | Internal Number: 4-1393144-0 | TE Connectivity | Potter & Brumfield
Switching Current A = 10 / Switching Capacity VA = 1.35 / Series = K10 / Switching Voltage - AC V = 120 / Contact Material = AgCdO / Termination Type = Quick Connect Terminal / Mounting Type = Socket Mount / Relay Type = Monostable / Width mm = 21.8 / Coil Voltage - AC V = 120 / Length mm = 28.1 / Height mm = 34.9 / Contact Configuration = 2CO / Coil Type = AC / Coil Resistance kOhm = 3.9

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393144-0
  • K10P-11A15-120.
  • K10P11A15-120