STMicroelectronics VNLD5090-E

IC PWR DRIVER N-CHANNEL 1: 1 8SO / Power Switch/Driver 1: 1 N-Channel 13A 8-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNLD5090-E.

IHS

Datasheet20 pages4 years ago

SHENGYU ELECTRONICS

STMicroelectronics

TME

CAD Models

Download STMicroelectronics VNLD5090-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.765
Stock
196,643
1,634,073
Authorized Distributors
1
6
Number of Outputs
2
2
Max Output Current
13 A
13 A
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
-
-
Fault Protection
Over Temperature, Over Voltage
Over Temperature, Over Voltage
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
5 V
5 V
Case/Package
SOP
SOP
Packaging
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MicrochipMCP14628-E/SN
Tube MCP14628 Half-Bridge 2008 gate driver 10ns -40C~125C TJ 2A 2A 0.5V 2V
MicrochipMIC4427YM
MOSFET Driver 2 outputs - Low Side - 4.5V-18V supply - 1.5A and 8 ohm output - SOIC N - 8 Pin.
MicrochipTC4427COA
TC4427COA; Dual MOSFET Power Driver 1.5A; 4.5 to 18V; Non-Inverting; 8-Pin SOIC
TTL input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
NCP81071ADR2G, DUAL MOSFET POWER DRIVER 5A, 4.5 TO 20 V, INVERTING, 8-PIN SOIC
FAN3227 Series Dual 18 V 2 A High Speed Low Side Gate Driver - SOIC-8

Descriptions

Descriptions of STMicroelectronics VNLD5090-E provided by its distributors.

IC PWR DRIVER N-CHANNEL 1:1 8SO / Power Switch/Driver 1:1 N-Channel 13A 8-SOIC
Tube VNLD5090 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage UVLO SINK power distribution switch 4.9mm 4.5V 13A 90m Ohm (Max)
POWER LOAD SW, LOW SIDE, -40 TO 150DEG C; Power Load Switch Type: Low Side; Input Voltage: 5.5V; Current Limit: 18A; On State Resistance: 0.09ohm; Distribution Switch Case Style: SOIC; No. of Pins: 8Pins; Thermal Protection: Ye

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNLD5090-E.
  • VNLD5090E