Microchip MCP14628-E/SN

Microchip MCP14628-E/SN, Dual Mosfet Power Driver 2A, 4.5 to 5.5 V, 8-PIN SOIC
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP14628-E/SN.

LKR

Datasheet24 pages18 years ago

Microchip

TME

Arrow.cn

Inventory History

3 month trend:
-43.01%

CAD Models

Download Microchip MCP14628-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.48
$ 4.15
Stock
98,224
114,967
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
2 A
2 A
Rise Time
10 ns
10 ns
Fall Time
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-04-01
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-04-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipMD1211LG-G
High Speed, Dual Mosfet Driver 8 SOIC 3.90MM(.150IN) T/r Rohs Compliant: Yes
RenesasISL6605CBZ
Driver 4A 2-OUT High and Low Side Inv/Non-Inv 8-Pin SOIC N Tube
EL7212 Series 10 Mhz 2 A 4 Ohm Dual Mosfet Driver - SOIC-8
RenesasEL7222CSZ
EL7222 Series 4 A 16 V 4 Ohm Dual Mosfet Driver - SOIC-8
LittelfuseIX4427NTR
IC GATE DRVR LOW-SIDE 8SOIC / 1.5-Ampere Dual Low-Side Ultrafast MOSFET Drivers
MicrochipMIC4100YM
Driver 100V 2A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube

Descriptions

Descriptions of Microchip MCP14628-E/SN provided by its distributors.

MICROCHIP MCP14628-E/SN, DUAL MOSFET POWER DRIVER 2A, 4.5 TO 5.5 V, 8-PIN SOIC
MCP14628 Series 2 A 5.5 Vmax High/Low Side Sync Buck Power MOSFET Driver -SOIC-8
Driver 2A 2-OUT High and Low Side Inv/Non-Inv 8-Pin SOIC N Tube
IC, MOSFET DRIVER, N CHANNEL, SOIC-8; Driver Configuration: High Side and Low Side; Peak Output Current: 2A; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 18ns; Ou

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP14628-ESN
  • MCP14628E/SN
  • MCP14628ESN