STMicroelectronics VN820SP-E

Current Limit SW 1-IN 1-OUT to 20A 10-Pin PowerSO EP Tube Automotive AEC-Q100
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN820SP-E.

IHS

Datasheet44 pages13 years ago

STMicroelectronics

Mouser

Nu Horizons

CAD Models

Download STMicroelectronics VN820SP-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-06-09
LTD Date2021-12-09

Related Parts

STMicroelectronicsVN820SPTR-E
VN820-E Seires 36 V 40 mOhm 9 A Surface Mount High-Side Driver - PowerSO-10
STMicroelectronicsVN5E160ASTR-E
Single channel high side driver with analog for automotive applications
InfineonISP762TFUMA1
Power Management Misc.; ISP762T; INFINEON TECHNOLOGIES; 1.45 mm; 2.4 A; Tape & Reel; 500 µA
STMicroelectronicsVN5E160AS-E
VN5E160AS Series 28 V 7 A SMT Single Channel High Side Driver - SOIC-8
Current Limit SW 1-IN 1-OUT to 12A Automotive AEC-Q100 8-Pin(7+Tab) TO-220 SMD T/R
Texas InstrumentsTPS22962DNYR
Tape & Reel (TR) TPS22962 SINK e4 power distribution switch 3mm 0.8V~5.5V 10A 4.4m Ohm

Descriptions

Descriptions of STMicroelectronics VN820SP-E provided by its distributors.

Current Limit SW 1-IN 1-OUT to 20A 10-Pin PowerSO EP Tube Automotive AEC-Q100
Tube VN820 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage e3 power distribution switch 9.4mm 13V 30mus 9A
POWER LOAD SW, AEC-Q100, 13V, POWERSO-10; Power Load Switch Type:High Side; No. of Channels:1Channels; Input Voltage:13V; Current Limit:13A; On State Resistance:0.04ohm; IC Case / Package:PowerSO; No. of Pins:10Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN820SPE