STMicroelectronics VN5E160ASTR-E

Single channel high side driver with analog for automotive applications
$ 0.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VN5E160ASTR-E.

HQonline

Datasheet37 pages13 years ago

Factory Futures

Inventory History

3 month trend:
-32.70%

CAD Models

Download STMicroelectronics VN5E160ASTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

STMicroelectronicsVN5160STR-E
Power Load Distribution Switch, High Side, 13 V Input, 5.4 A, 0.16 ohm, 1 Output, SOIC-8
STMicroelectronicsVN5160S-E
Single channel high side drive for automotive applications
STMicroelectronicsVN5E160MSTR-E
Current Limit SW 1-IN 1-OUT to 14A Automotive 8-Pin SO N T/R / IC DVR SWITCH HI SIDE SGL 8SOIC
InfineonISP762TFUMA1
Power Management Misc.; ISP762T; INFINEON TECHNOLOGIES; 1.45 mm; 2.4 A; Tape & Reel; 500 µA
InfineonISP752RFUMA1
ISP752R Series 52 V 200 mOhm SMT Smart Power High Side Switch - PG-DSO-8
InfineonISP752TFUMA1
ISP752T Series 52 V 150 mOhm SMT Smart Power High Side Switch - PG-DSO-8

Descriptions

Descriptions of STMicroelectronics VN5E160ASTR-E provided by its distributors.

Single channel high side driver with analog for automotive applications
STMicroelectronics 8Pin Universal Driver, 4.5 to 28VPower, SO-8encapsulation
STMicroelectronics 8-Pin General Purpose Driver, 4.5 to 28V, SO-8
Current Limit SW 1-IN 1-OUT to 14A Automotive 8-Pin SO N T/R
芯片, 驱动器, 高压侧, 10A, SOIC-8;
Single Channel High Side Driver 13V 8-Pin SO N T/R
Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO8
4.5V~28V 160mΩ 7A SOP-8 Power Distribution Switches ROHS
IC DVR SWITCH HI SIDE SGL 8SOIC
STMicroelectronics VN5E160ASTR-E 汎用ドライバ
BUF OR INV BASED PRPHL DRVR PDSO8
IC PWR SWITCH N-CHANNEL 1:1 8SO
IC REG LINEAR 1.8V 250MA 4WLCSP
SO 08 STRIP SINGLE ISLAND 4+3+1
DRIVER, HIGH SIDE, 10A, SOIC-8; Supply Voltage Min: 4.5V; Supply Voltage Max: 28V; No. of Outputs: 1Outputs; Output Voltage: -; Output Current: 10A; Driver Case Style: SOIC; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VN5E160ASTR-E.