Infineon BTS500801TMCATMA1

Current Limit SW 1-IN 1-OUT to 12A Automotive AEC-Q100 8-Pin(7+Tab) TO-220 SMD T/R
$ 3.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS500801TMCATMA1.

IHS

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.05%

CAD Models

Download Infineon BTS500801TMCATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-08-22
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-03-31
LTD Date2025-07-31

Related Parts

BTS50055 Series 34V 6mOhm Smart Highside High Current Power Switch -PG-TO220-7-4
Texas InstrumentsLM34904ITMX/NOPB
IC PWR SWITCH N-CHAN 1:1 6DSBGA / Power Switch/Driver 1:1 N-Channel 500mA 6-DSBGA
Texas InstrumentsLM34904ITM/NOPB
Current Limit SW 1-IN 1-OUT 2.8V to 5.3V 0.5A 6-Pin Micro SMD T/R
BTS50055 Series 34V 6mOhm Smart Highside High Current Power Switch -PG-TO220-7-4
Buffer/Inverter Based Peripheral Driver, 7.5A, PSSO6, TO-220AB, 7 PIN

Descriptions

Descriptions of Infineon BTS500801TMCATMA1 provided by its distributors.

Current Limit SW 1-IN 1-OUT to 12A Automotive AEC-Q100 8-Pin(7+Tab) TO-220 SMD T/R
The BTS50080-1TMC is a one channel high-side power switch in PG-TO220-7-4 package providing embedded protective functions, PG-TO220-7, RoHS
Infineon SCT
Tape & Reel (TR) BTS50080 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage e3 power distribution switch 9.25mm 5.5V 300mus 9.5A
The power transistor is built by a N-channel vertical power MOSFET with charge pump. The design is based on Smart SIPMOS chip on chip technology. The BTS50080-1TMC has a current controlled input and offers a diagnostic feedback with load current sense and a defined fault signal in case of overload operation, overtemperature shutdown and/or short circuit shutdown.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS50080-1TMC
  • SP000479402